Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No170382-0002Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel02AH7284
Re-Reel03AH3946RL
Cut Tape03AH3946
Product Range170382 Series
Your Part Number
584 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.900 | $4.90 |
| Total Price | $4.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.900 |
| 10+ | $4.250 |
| 25+ | $3.850 |
| 50+ | $3.770 |
| 100+ | $3.680 |
| 250+ | $3.480 |
| 500+ | $3.370 |
| 1000+ | $3.360 |
Full Reel
| Quantity | Price |
|---|---|
| 480+ | $3.360 |
| 960+ | $3.350 |
| 1920+ | $3.270 |
| 2880+ | $3.180 |
| 4800+ | $3.050 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No170382-0002Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel02AH7284
Re-Reel03AH3946RL
Cut Tape03AH3946
Product Range170382 Series
Technical Datasheet
Connector TypezSFP
No. of Contacts20Contacts
Port Configuration1 x 1 (Single)
Connector MountingSurface Mount
Product Range170382 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Right-angle, 20 circuits, zSFP+ assembly
- Surface mount
- 0.5A, 30VAC (RMS)/DC rated
- Phosphorous bronze with gold plating
- Operating temperature range from -40° to +85°C
Technical Specifications
Connector Type
zSFP
Port Configuration
1 x 1 (Single)
Product Range
170382 Series
No. of Contacts
20Contacts
Connector Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 170382-0002
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
