Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No170729-0004Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.77Y8223
Product RangeiPass+ zHD 170729 Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $51.500 |
| 5+ | $49.510 |
| 10+ | $47.510 |
| 25+ | $46.220 |
| 50+ | $45.590 |
| 100+ | $44.010 |
Price for:Each
Minimum: 1
Multiple: 1
$51.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No170729-0004Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.77Y8223
Product RangeiPass+ zHD 170729 Series
Technical Datasheet
No. of Contacts144Contacts
Contact Termination TypePress Fit
Product RangeiPass+ zHD 170729 Series
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
144Contacts
Contact Termination Type
Press Fit
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
Gender
Receptacle
Product Range
iPass+ zHD 170729 Series
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
