Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No171692-0102Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.38X3479
Product RangeMega-Fit 171692 Series
Also Known AsGTIN UPC EAN: 887191246840
Your Part Number
14,762 In Stock
250 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.697 |
| 10+ | $0.620 |
| 25+ | $0.595 |
| 50+ | $0.561 |
| 100+ | $0.540 |
| 500+ | $0.513 |
| 1000+ | $0.480 |
| 5000+ | $0.447 |
Price for:Each
Minimum: 1
Multiple: 1
$0.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No171692-0102Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.38X3479
Product RangeMega-Fit 171692 Series
Also Known AsGTIN UPC EAN: 887191246840
Technical Datasheet
Product RangeMega-Fit 171692 Series
No. of Positions2Positions
Pitch Spacing5.7mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 171692-0102 is a 2-way 2-row Mega-Fit® receptacle housing with 5.70mm pitch and PBT construction. Suitable for use with Mega-Fit® 172063 series female crimp terminals.
- Maximum current per contact is 23A
- Black colour
- Operating temperature range from -40 to 120°C
Applications
Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial
Technical Specifications
Product Range
Mega-Fit 171692 Series
No. of Positions
2Positions
For Use With
Molex Mega-Fit 172063, 76823 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
5.7mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
