Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No171825-0100Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel99Y3399
Cut Tape99Y3399
Product RangeSuper Sabre 171825 Series
Also Known AsGTIN UPC EAN: 887191539317
Your Part Number
13,721 In Stock
60,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.739 | $0.74 |
| Total Price | $0.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.739 |
| 10+ | $0.636 |
| 25+ | $0.603 |
| 50+ | $0.559 |
| 100+ | $0.533 |
| 500+ | $0.499 |
| 1000+ | $0.459 |
| 5000+ | $0.417 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No171825-0100Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel99Y3399
Cut Tape99Y3399
Product RangeSuper Sabre 171825 Series
Also Known AsGTIN UPC EAN: 887191539317
Technical Datasheet
Product RangeSuper Sabre 171825 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max10AWG
Contact PlatingSilver Plated Contacts
Wire Size AWG Min12AWG
Contact MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 171825-0100 from Molex is a series 171825 Super Sabre female crimp terminal. It mates with 171826-0100.
- Tin plated copper contact
- Wire gauge range from 12AWG to 10AWG
Applications
Automotive, Communications & Networking, Consumer Electronics, Medical
Technical Specifications
Product Range
Super Sabre 171825 Series
Contact Termination Type
Crimp
Contact Plating
Silver Plated Contacts
Wire Size AWG Min
12AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
10AWG
For Use With
Molex Sabre 44441 & Super Sabre 172672 Series Receptacle Housing Connectors
Contact Material
Copper
Technical Docs (2)
Alternatives for 171825-0100
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
