Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No171856-0004Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.20X0683
Product RangeKK 254 RPC 171856 Series
Also Known AsGTIN UPC EAN: 887191376202
Your Part Number
3,576 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.332 |
| 25+ | $0.325 |
| 50+ | $0.317 |
| 100+ | $0.309 |
| 250+ | $0.301 |
Price for:Each
Minimum: 10
Multiple: 10
$3.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No171856-0004Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.20X0683
Product RangeKK 254 RPC 171856 Series
Also Known AsGTIN UPC EAN: 887191376202
Technical Datasheet
Connector SystemsBoard-to-Board, Wire-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts4Contacts
Contact Termination TypeThrough Hole Straight
Product RangeKK 254 RPC 171856 Series
Connector ShroudPartially Shrouded
Contact MaterialBrass
Contact PlatingMatte Tin Plated Contacts
Connector TypePCB Header
Connector Body MaterialNylon (Polyamide) Body
Connector OrientationStraight
Contact Current Rating4A
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 171856-0004 is a 4-position 1-row vertical through-hole PCB Header with matte tin-plated brass contacts and a black high temperature thermoplastic insulator. It comes with friction lock. It mates with 4455, 2695 and 6471. It is suitable for use with board-to-board and wire-to-board application.
- UL94V-1 Flammability
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Partially Shrouded
Contact Plating
Matte Tin Plated Contacts
Connector Body Material
Nylon (Polyamide) Body
Contact Current Rating
4A
Pitch Spacing
2.54mm
No. of Contacts
4Contacts
Product Range
KK 254 RPC 171856 Series
Contact Material
Brass
Connector Type
PCB Header
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
