Print Page
1,721 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.450 |
| 25+ | $1.100 |
| 50+ | $1.080 |
| 100+ | $1.070 |
| 250+ | $1.050 |
| 500+ | $0.958 |
| 1000+ | $0.897 |
Price for:Each
Minimum: 10
Multiple: 10
$14.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No171971-0003Copy
Newark Part No.75AC5816
Product RangeSL 171971
Connector SystemsSignal
Pitch Spacing2.54mm
No. of Rows1Rows
GenderHeader
No. of Contacts3Contacts
Contact Termination TypeThrough Hole Straight
Product RangeSL 171971
Connector Shroud-
Contact MaterialBrass
Contact PlatingTin Plated Contacts
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Signal
No. of Rows
1Rows
No. of Contacts
3Contacts
Product Range
SL 171971
Contact Material
Brass
RoHS Phthalates Compliant
To Be Advised
Pitch Spacing
2.54mm
Gender
Header
Contact Termination Type
Through Hole Straight
Connector Shroud
-
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

