Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No172042-0402Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.01AH0289
Product RangeSuper Sabre 172042 Series
Your Part Number
308 In Stock
175 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.100 |
| 10+ | $4.440 |
| 25+ | $4.280 |
| 50+ | $4.130 |
| 100+ | $3.970 |
| 250+ | $3.810 |
| 500+ | $3.650 |
| 1000+ | $3.500 |
Price for:Each
Minimum: 1
Multiple: 1
$5.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No172042-0402Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.01AH0289
Product RangeSuper Sabre 172042 Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing7.5mm
No. of Rows1Rows
No. of Contacts4Contacts
Contact Termination TypeThrough Hole Straight
Product RangeSuper Sabre 172042 Series
Connector ShroudShrouded
Contact MaterialElectrolytic Copper
Contact PlatingSilver Plated Contacts
Connector Type-
Connector Body MaterialLCP (Liquid Crystal Polymer), Glass Filled Body
Connector OrientationStraight
Contact Current Rating30A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Silver Plated Contacts
Connector Body Material
LCP (Liquid Crystal Polymer), Glass Filled Body
Contact Current Rating
30A
Pitch Spacing
7.5mm
No. of Contacts
4Contacts
Product Range
Super Sabre 172042 Series
Contact Material
Electrolytic Copper
Connector Type
-
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
