Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No172065-0306Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.33AC4736
Product RangeMega-Fit 172065 Series
Also Known AsGTIN UPC EAN: 889056897297
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1440+ | $7.990 |
Price for:Each
Minimum: 1440
Multiple: 1440
$11,505.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No172065-0306Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.33AC4736
Product RangeMega-Fit 172065 Series
Also Known AsGTIN UPC EAN: 889056897297
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing5.7mm
No. of Rows2Rows
No. of Contacts6Contacts
Contact Termination TypeThrough Hole Straight
Product RangeMega-Fit 172065 Series
Connector ShroudShrouded
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Connector TypePCB Header
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
Connector OrientationStraight
Contact Current Rating23.5A
SVHCNo SVHC (04-Feb-2026)
Product Overview
Mega-Fit Power Connectors deliver 23A per circuit through fully protected header pins and receptacle terminals.
- Power-dense design with high current terminals
- Terminal interface with six independent points of contact (split-box terminal design)
- Positive lock housing
- Polarized retention peg ensures proper orientation on the PCB
Applications
Consumer Electronics, Commercial Vehicle, Industrial, Communications & Networking
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Connector Body Material
LCP (Liquid Crystal Polymer) Body
Contact Current Rating
23.5A
Pitch Spacing
5.7mm
No. of Contacts
6Contacts
Product Range
Mega-Fit 172065 Series
Contact Material
Copper
Connector Type
PCB Header
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Alternatives for 172065-0306
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
