Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No172448-0006Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.01AH8139
Product RangeMini-Fit Jr. 172448 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 10+ | $1.430 |
| 100+ | $1.240 |
| 250+ | $1.230 |
| 500+ | $1.210 |
| 1000+ | $1.160 |
| 2500+ | $1.130 |
Price for:Each
Minimum: 10
Multiple: 10
$14.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No172448-0006Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.01AH8139
Product RangeMini-Fit Jr. 172448 Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing4.2mm
No. of Rows2Rows
No. of Contacts6Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeMini-Fit Jr. 172448 Series
Connector ShroudShrouded
Contact MaterialBrass Alloy
Contact PlatingMatte Tin Plated Contacts
Connector Type-
Connector Body MaterialNylon (Polyamide) Body
Connector OrientationRight Angle
Contact Current Rating13A
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Matte Tin Plated Contacts
Connector Body Material
Nylon (Polyamide) Body
Contact Current Rating
13A
Pitch Spacing
4.2mm
No. of Contacts
6Contacts
Product Range
Mini-Fit Jr. 172448 Series
Contact Material
Brass Alloy
Connector Type
-
Connector Orientation
Right Angle
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Download Product Compliance Certificate
Product Compliance Certificate
