Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No172704-0004Copy
Newark Part No.78X4968
Product Range172704 Series
Also Known As172704-0004, GTIN UPC EAN: 889056019057
Your Part Number
54 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.800 |
| 10+ | $2.410 |
| 25+ | $2.340 |
| 50+ | $2.270 |
| 100+ | $2.160 |
| 250+ | $1.990 |
| 500+ | $1.960 |
| 1000+ | $1.890 |
Price for:Each
Minimum: 1
Multiple: 1
$2.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0004Copy
Newark Part No.78X4968
Product Range172704 Series
Also Known As172704-0004, GTIN UPC EAN: 889056019057
Technical Datasheet
No. of Positions25Positions
Connector TypeD Sub
Connector Shell Size3
No. of Contacts25Contacts
Product Range172704 Series
D Sub Shell SizeDB
Contact Termination TypeCrimp
Connector Body MaterialSteel Body
For Use WithMolex 173112 Series 20-24AWG FCT Machined Crimp Socket Contacts
Contact Material-
Contact Plating-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FL25S7-K121 is a 25-way standard D-sub crimp receptacle, FL series, shell made of steel with tin-plated finish. Insulator rear part made of PA66 and insulator front part made of PBT.
- Black insulator
- Temperature range (insulator rear part) from -55 to 115°C
Technical Specifications
No. of Positions
25Positions
Connector Shell Size
3
Product Range
172704 Series
D Sub Shell Size
DB
Connector Body Material
Steel Body
Contact Material
-
SVHC
No SVHC (25-Jun-2025)
Connector Type
D Sub
No. of Contacts
25Contacts
Gender
Receptacle
Contact Termination Type
Crimp
For Use With
Molex 173112 Series 20-24AWG FCT Machined Crimp Socket Contacts
Contact Plating
-
Technical Docs (1)
Alternatives for 172704-0004
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
