Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0032Copy
Newark Part No.78X5022
Product Range172704 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $2.630 |
| 10+ | $2.540 |
| 25+ | $2.420 |
| 50+ | $2.350 |
| 100+ | $2.280 |
| 250+ | $2.270 |
| 500+ | $2.070 |
| 1000+ | $1.870 |
Price for:Each
Minimum: 1
Multiple: 1
$2.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0032Copy
Newark Part No.78X5022
Product Range172704 Series
Technical Datasheet
No. of Positions3Positions
Insert ArrangementDA-3W3
Connector Shell Size2
Product Range172704 Series
No. of Contacts3Contacts
Connector Body MaterialSteel Body
Contact Termination Type-
For Use WithMolex 172704 Series FCT Coaxial, High Power, High Voltage, or Pneumatic Contacts
Contact Material-
Contact Plating-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FM3W3S-K121 is a 3-way D-sub mixed layout connector, shell made of steel with tin-plated finish. The FM series DA-3W3 receptacle has through hole termination and PBT insulator.
- Green insulator
- Temperature range (insulator) from -55 to 130°C
Technical Specifications
No. of Positions
3Positions
Connector Shell Size
2
No. of Contacts
3Contacts
Connector Body Material
Steel Body
For Use With
Molex 172704 Series FCT Coaxial, High Power, High Voltage, or Pneumatic Contacts
Contact Plating
-
Insert Arrangement
DA-3W3
Product Range
172704 Series
Gender
Receptacle
Contact Termination Type
-
Contact Material
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
