Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No172704-0034Copy
Newark Part No.78X5024
Product Range172704 Series
Your Part Number
1,972 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.900 |
| 10+ | $3.180 |
| 25+ | $3.110 |
| 50+ | $3.040 |
| 100+ | $2.910 |
| 250+ | $2.740 |
| 500+ | $2.380 |
| 1000+ | $2.300 |
Price for:Each
Minimum: 1
Multiple: 1
$3.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0034Copy
Newark Part No.78X5024
Product Range172704 Series
Technical Datasheet
No. of Positions5Positions
Insert ArrangementDB-5W5
Connector Shell Size3
No. of Contacts5Contacts
Product Range172704 Series
Contact Termination Type-
Connector Body MaterialSteel Body
For Use WithMolex 172704 Series FCT Coaxial, High Power, High Voltage, or Pneumatic Contacts
Contact Material-
Contact Plating-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FM5W5S-K121 is a 5-way D-sub mixed layout connector, shell made of steel with tin-plated finish. The FM series DB-5W5 receptacle has through hole termination and PBT insulator.
- Green insulator
- Temperature range (insulator) from -55 to 130°C
Technical Specifications
No. of Positions
5Positions
Connector Shell Size
3
Product Range
172704 Series
Contact Termination Type
-
For Use With
Molex 172704 Series FCT Coaxial, High Power, High Voltage, or Pneumatic Contacts
Contact Plating
-
Insert Arrangement
DB-5W5
No. of Contacts
5Contacts
Gender
Receptacle
Connector Body Material
Steel Body
Contact Material
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
