Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No172704-0124Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.33AC8378
Product Range172704 Series
Also Known AsF-GV-2
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 200+ | $3.310 |
| 250+ | $2.880 |
| 500+ | $2.680 |
| 1000+ | $2.490 |
Price for:Each
Minimum: 200
Multiple: 200
$662.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No172704-0124Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.33AC8378
Product Range172704 Series
Also Known AsF-GV-2
Technical Datasheet
Product Range172704 Series
Screw Length-
Thread Size - Metric-
Thread Size - Imperial4-40 UNC
Connector Shell SizeDA
SVHCLead (10-Jun-2022)
Product Overview
The F-GV-2 is a 2-shell size Slide Lock for the mounting of appliances. The locking in place occurs by sliding the locking frame. It has stainless steel slide lock frame and blue chromated steel fixing screw.
- Inclusive fixing screw
Technical Specifications
Product Range
172704 Series
Thread Size - Metric
-
Connector Shell Size
DA
Screw Length
-
Thread Size - Imperial
4-40 UNC
SVHC
Lead (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
