Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No172704-0163Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.33AC8407
Product Range172704 Series
Also Known AsF09S0G2
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 200+ | $2.720 |
| 250+ | $2.520 |
| 500+ | $2.320 |
Price for:Each
Minimum: 200
Multiple: 200
$544.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No172704-0163Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.33AC8407
Product Range172704 Series
Also Known AsF09S0G2
Technical Datasheet
D Sub Connector TypeStandard
Product Range172704 Series
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder Cup
Contact MaterialCopper Alloy
Connector Body MaterialSteel Body
SVHCTo Be Advised
Product Overview
The F09S0G2 is a 9-contact standard D Sub-miniature Connector receptacle with brass signal contact with white PBT insulator and tin plated steel shell.
- 200 contact cycles
- Class-2 performance
Technical Specifications
D Sub Connector Type
Standard
Product Range
172704 Series
D Sub Shell Size
DE
Contact Material
Copper Alloy
SVHC
To Be Advised
Gender
Receptacle
No. of Contacts
9Contacts
Contact Termination Type
Solder Cup
Connector Body Material
Steel Body
Technical Docs (1)
Alternatives for 172704-0163
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
