Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No173112-0821Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.99AC6391
Product RangeFCT 173112 Series
Also Known AsFME005S101
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $9.140 |
| 5+ | $8.450 |
| 10+ | $7.770 |
| 25+ | $7.280 |
| 50+ | $6.940 |
| 100+ | $6.600 |
| 250+ | $5.940 |
Price for:Each
Minimum: 1
Multiple: 1
$9.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No173112-0821Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.99AC6391
Product RangeFCT 173112 Series
Also Known AsFME005S101
Technical Datasheet
For Use WithMolex FCT Series Mixed Layout Connectors
Contact GenderSocket
D Sub Contact TypeSocket (Female)
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max-
Wire Size AWG Min-
Contact Termination TypeSolder
Product RangeFCT 173112 Series
SVHCTo Be Advised
Technical Specifications
For Use With
Molex FCT Series Mixed Layout Connectors
D Sub Contact Type
Socket (Female)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
Product Range
FCT 173112 Series
Contact Gender
Socket
Contact Material
Copper Alloy
Wire Size AWG Max
-
Contact Termination Type
Solder
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
