Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No173112-0935Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.99AC6504
Product RangeFCT 173112 Series
Also Known AsFMX006P101
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.410 |
| 10+ | $4.350 |
| 25+ | $4.290 |
| 50+ | $4.240 |
| 100+ | $4.170 |
| 250+ | $4.100 |
| 500+ | $4.040 |
| 1000+ | $3.970 |
Price for:Each
Minimum: 1
Multiple: 1
$4.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No173112-0935Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.99AC6504
Product RangeFCT 173112 Series
Also Known AsFMX006P101
Technical Datasheet
For Use WithMolex FCT Series Mixed Layout Connectors
Contact GenderPin
D Sub Contact TypePin (Male)
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max-
Wire Size AWG Min-
Contact Termination TypeSolder
Product RangeFCT 173112 Series
SVHCTo Be Advised
Technical Specifications
For Use With
Molex FCT Series Mixed Layout Connectors
D Sub Contact Type
Pin (Male)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
Product Range
FCT 173112 Series
Contact Gender
Pin
Contact Material
Copper Alloy
Wire Size AWG Max
-
Contact Termination Type
Solder
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
