Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No173460-1617Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.75AC5867
Product RangeImpel Plus 173460
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $27.980 |
| 5+ | $26.670 |
| 10+ | $25.340 |
| 25+ | $24.550 |
| 50+ | $23.230 |
| 100+ | $22.300 |
| 250+ | $21.650 |
Price for:Each
Minimum: 1
Multiple: 1
$27.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No173460-1617Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.75AC5867
Product RangeImpel Plus 173460
Technical Datasheet
Product RangeImpel Plus 173460
No. of Contacts36Contacts
Pitch Spacing2.35mm
Contact Termination TypeThrough Hole
No. of Rows6Rows
Row Pitch-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Impel Plus 173460
Pitch Spacing
2.35mm
Contact Termination Type
Through Hole
Row Pitch
-
Contact Plating
Gold Plated Contacts
No. of Contacts
36Contacts
Gender
Plug
No. of Rows
6Rows
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Alternatives for 173460-1617
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
