Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19-09-2128Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.55H2704
Product RangeStandard .093" 3191 Series
Your Part Number
459 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.280 |
| 10+ | $1.120 |
| 25+ | $1.050 |
| 50+ | $1.030 |
| 100+ | $1.010 |
| 500+ | $0.938 |
| 1000+ | $0.796 |
| 2500+ | $0.780 |
Price for:Each
Minimum: 1
Multiple: 1
$1.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19-09-2128Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.55H2704
Product RangeStandard .093" 3191 Series
Technical Datasheet
Product RangeStandard .093" 3191 Series
No. of Positions12Positions
Pitch Spacing6.7mm
For Use WithMolex Standard .093" 1190, 1380, 1973 Series Male & 1189, 1381, 4550 Series Female Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Alternatives for 19-09-2128
4 Products Found
Technical Specifications
Product Range
Standard .093" 3191 Series
No. of Positions
12Positions
For Use With
Molex Standard .093" 1190, 1380, 1973 Series Male & 1189, 1381, 4550 Series Female Crimp Terminals
Gender
Plug
Pitch Spacing
6.7mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
