Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19002-0009Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.55H2732
Product RangeAvikrimp 19002 Series
Also Known AsAA-5271, GTIN UPC EAN: 800753027022
Your Part Number
1,850 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.696 |
| 10+ | $0.518 |
| 25+ | $0.477 |
| 50+ | $0.465 |
| 100+ | $0.452 |
| 250+ | $0.414 |
| 500+ | $0.384 |
| 1000+ | $0.352 |
Price for:Each
Minimum: 1
Multiple: 1
$0.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19002-0009Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.55H2732
Product RangeAvikrimp 19002 Series
Also Known AsAA-5271, GTIN UPC EAN: 800753027022
Technical Datasheet
Product RangeAvikrimp 19002 Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric4.75mm x 0.81mm
Tab Size - Imperial0.187" x 0.032"
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Insulator ColourRed
Conductor Area CSA0.8mm²
Insulator MaterialNylon (Polyamide)
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 19002-0009 is an Avikrimp™ fully insulated quick disconnect terminal with red nylon (polyamide) insulator, tin-plated brass terminal. Straight orientation, closed barrel type and 22 to 18AWG wire size.
- Female connector
- Maximum voltage is 300V
- UL94V-2 flammability rating
- Maximum wire insulator is 3.17mm
Applications
Automotive, Consumer Electronics, Industrial
Technical Specifications
Product Range
Avikrimp 19002 Series
Tab Size - Metric
4.75mm x 0.81mm
Wire Size AWG Min
22AWG
Insulator Colour
Red
Insulator Material
Nylon (Polyamide)
SVHC
No SVHC (04-Feb-2026)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.187" x 0.032"
Wire Size AWG Max
18AWG
Conductor Area CSA
0.8mm²
Terminal Material
Brass
Alternatives for 19002-0009
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
