Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19007-0001Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.55H2858
Product RangeInsulKrimp 19007 Series
Also Known AsAA-2220, GTIN UPC EAN: 800753031388
Your Part Number
359 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.518 |
| 10+ | $0.408 |
| 25+ | $0.369 |
| 50+ | $0.358 |
| 100+ | $0.348 |
| 250+ | $0.321 |
Price for:Each
Minimum: 1
Multiple: 1
$0.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19007-0001Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.55H2858
Product RangeInsulKrimp 19007 Series
Also Known AsAA-2220, GTIN UPC EAN: 800753031388
Technical Datasheet
Product RangeInsulKrimp 19007 Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Insulator ColourRed
Conductor Area CSA0.8mm²
Insulator MaterialNylon (Polyamide)
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 19007-0001 is a Flag InsulKrimp™ Quick Disconnect Terminal with red nylon (polyamide) insulator, tin-plated brass terminal. Flag orientation, closed barrel type, crimp termination method and 22 to 18AWG wire size.
- Female connector
- 600V Maximum voltage
- UL94V-2 Flammability rating
- 4.44mm Maximum wire insulator
Applications
Industrial
Technical Specifications
Product Range
InsulKrimp 19007 Series
Tab Size - Metric
6.35mm x 0.81mm
Wire Size AWG Min
22AWG
Insulator Colour
Red
Insulator Material
Nylon (Polyamide)
SVHC
No SVHC (04-Feb-2026)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
18AWG
Conductor Area CSA
0.8mm²
Terminal Material
Brass
Alternatives for 19007-0001
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
