
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.824 |
| 10+ | $0.655 |
| 25+ | $0.590 |
| 50+ | $0.555 |
| 100+ | $0.520 |
| 500+ | $0.518 |
| 1000+ | $0.419 |
| 2500+ | $0.411 |
Product Information
Product Overview
The 19013-0025 is an InsulKrimp™ Piggyback Female Quick Disconnect made of brass with tin plated finish for 22 to 18AWG wire. This 19013 series fully insulated quick disconnect comes with nylon (PA) insulation and closed-brazed barrel. Piggyback Quick Disconnects can be used when multiple connections (also called piggyback) are required and there are a limited number of male tabs. The piggyback allows another QD to be connected to its tab and then the piggyback is connected to a tab. Providing fast and reliable connection and disconnection of two wires, fully-insulated quick-disconnect terminals are available in a variety of options to meet industry requirements.
- Polarized to mating part
- Accommodates multiple standard tab sizes
- Provides flexibility for a wide variety of applications
- Allows for multiple wire connections to a single male tab
- Ensures optimum safety from electric shock
- UL94V-2 Flammability rating
- 600VAC Maximum voltage
- 105°C Operating temperature
Applications
Automotive, Consumer Electronics, Industrial, HVAC
Technical Specifications
InsulKrimp 19013 Series
6.35mm x 0.81mm
22AWG
Red
Nylon (Polyamide)
No SVHC (04-Feb-2026)
Female Piggyback Disconnect
0.25" x 0.032"
18AWG
0.8mm²
Brass
Alternatives for 19013-0025
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
