Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19016-0009Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.94C7280
Product RangeKrimptite 19016 Series
Also Known AsAA-1140, GTIN UPC EAN: 800753034471
Your Part Number
7,083 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.144 |
| 10+ | $0.118 |
| 25+ | $0.106 |
| 50+ | $0.102 |
| 100+ | $0.098 |
| 250+ | $0.087 |
| 500+ | $0.080 |
| 1000+ | $0.074 |
Price for:Each
Minimum: 1
Multiple: 1
$0.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19016-0009Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.94C7280
Product RangeKrimptite 19016 Series
Also Known AsAA-1140, GTIN UPC EAN: 800753034471
Technical Datasheet
Product RangeKrimptite 19016 Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Insulator Colour-
Conductor Area CSA0.8mm²
Insulator MaterialUninsulated
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 19016-0009 is a Krimptite™ female Quick Disconnect Terminal applicable for 22 to 18AWG wire range. It is made of brass with tin-plated finish.
- Closed barrel type
- Straight orientation
Applications
Automotive, Consumer Electronics, Industrial, HVAC
Technical Specifications
Product Range
Krimptite 19016 Series
Tab Size - Metric
6.35mm x 0.81mm
Wire Size AWG Min
22AWG
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
No SVHC (04-Feb-2026)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
18AWG
Conductor Area CSA
0.8mm²
Terminal Material
Brass
Technical Docs (4)
Alternatives for 19016-0009
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
