
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.461 |
| 10+ | $0.394 |
| 25+ | $0.323 |
| 50+ | $0.316 |
| 100+ | $0.308 |
| 500+ | $0.299 |
| 1000+ | $0.236 |
| 5000+ | $0.219 |
Product Information
Product Overview
The Avikrimp 19019 series fully insulated Quick Disconnect Terminal is the premium quick-disconnect terminal option. These QDs are made of a Krimptite™ terminal with a brass sleeve on the barrel and completely insulated with moulded nylon housing, providing all the benefits of an AviKrimp QD, with full insulation. It features permanently attached nylon insulating sleeve and a funnel ferrule wire entrance to eliminate wire strand hang-up, increase reliability and crimping rates.
- Ultimate in high performance terminal design and construction with colour coded barrel styles
- Tin-plated brass sleeve strengthens the barrel and protects against stress and high vibration
Applications
Automotive, Commercial, Industrial, Automation & Process Control, HVAC
Technical Specifications
Avikrimp 19019 Series
6.35mm x 0.81mm
14AWG
Yellow
Nylon (Polyamide)
No SVHC (04-Feb-2026)
Female Quick Disconnect
0.25" x 0.032"
12AWG
4.2mm²
Brass
Technical Docs (3)
Alternatives for 19019-0052
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
