Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19056-0063Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.57R8692
Product RangeVersaKrimp 19056 Series
Your Part Number
7,333 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.422 |
| 10+ | $0.355 |
| 25+ | $0.313 |
| 50+ | $0.295 |
| 100+ | $0.276 |
| 500+ | $0.248 |
| 1000+ | $0.207 |
| 5000+ | $0.190 |
Price for:Each
Minimum: 1
Multiple: 1
$0.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19056-0063Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.57R8692
Product RangeVersaKrimp 19056 Series
Technical Datasheet
Stud Size - MetricM2.5
Stud Size - Imperial#4
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Product RangeVersaKrimp 19056 Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Stud Size - Metric
M2.5
Wire Size AWG Max
14AWG
Product Range
VersaKrimp 19056 Series
Insulator Material
Uninsulated
Stud Size - Imperial
#4
Conductor Area CSA
2.5mm²
Insulator Colour
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
