Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19067-0011Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel01AH8145
Re-Reel26AH0663RL
Cut Tape26AH0663
Product RangeNylaKrimp 19067 Series
Your Part Number
172 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.828 | $0.83 |
| Total Price | $0.83 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.828 |
| 10+ | $0.797 |
| 25+ | $0.767 |
| 50+ | $0.736 |
| 100+ | $0.707 |
| 250+ | $0.677 |
| 500+ | $0.646 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.730 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19067-0011Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel01AH8145
Re-Reel26AH0663RL
Cut Tape26AH0663
Product RangeNylaKrimp 19067 Series
Technical Datasheet
Stud Size - MetricM6
Stud Size - Imperial1/4"
Wire Size AWG Max8AWG
Conductor Area CSA-
Product RangeNylaKrimp 19067 Series
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Stud Size - Metric
M6
Wire Size AWG Max
8AWG
Product Range
NylaKrimp 19067 Series
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
1/4"
Conductor Area CSA
-
Insulator Colour
Red
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
