Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19067-0084Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.55H3551
Product RangeNylaKrimp 19067 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $2.900 |
| 10+ | $2.640 |
| 25+ | $2.510 |
| 50+ | $2.420 |
| 100+ | $2.320 |
| 250+ | $2.160 |
| 500+ | $1.980 |
| 1000+ | $1.730 |
Price for:Each
Minimum: 1
Multiple: 1
$2.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19067-0084Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.55H3551
Product RangeNylaKrimp 19067 Series
Technical Datasheet
Stud Size - MetricM8
Stud Size - Imperial5/16"
Wire Size AWG Max4AWG
Conductor Area CSA-
Product RangeNylaKrimp 19067 Series
Insulator ColourYellow
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Stud Size - Metric
M8
Wire Size AWG Max
4AWG
Product Range
NylaKrimp 19067 Series
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
5/16"
Conductor Area CSA
-
Insulator Colour
Yellow
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 19067-0084
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
