Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19069-0102Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel26AH0664RL
Cut Tape26AH0664
Product RangeKrimptite 19069 Series
Your Part Number
1,300 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $0.377 | $0.38 |
| Total Price | $0.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.377 |
| 25+ | $0.327 |
| 50+ | $0.289 |
| 100+ | $0.258 |
| 500+ | $0.228 |
| 1000+ | $0.209 |
| 5000+ | $0.192 |
| 10000+ | $0.175 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19069-0102Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel26AH0664RL
Cut Tape26AH0664
Product RangeKrimptite 19069 Series
Technical Datasheet
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Product RangeKrimptite 19069 Series
Technical Specifications
Wire Size AWG Max
14AWG
Product Range
Krimptite 19069 Series
Conductor Area CSA
2.5mm²
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
