Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19070-0154Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.29X1952
Product RangeInsulKrimp 19070
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.588 |
| 1000+ | $0.562 |
| 2000+ | $0.533 |
| 4000+ | $0.522 |
| 6000+ | $0.515 |
| 10000+ | $0.503 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$294.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19070-0154Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.29X1952
Product RangeInsulKrimp 19070
Technical Datasheet
Stud Size - MetricM9
Stud Size - Imperial3/8"
Wire Size AWG Max10AWG
Conductor Area CSA0.6mm²
Product RangeInsulKrimp 19070
Insulator ColourYellow
Insulator MaterialPVC (Polyvinylchloride)
SVHCNo SVHC (04-Feb-2026)
Product Overview
InsulKrimp ring tongue terminal suitable for use with 10-12AWG wire.
- PVC insulation sleeve prevents vibration damage and wire flex at point of crimp
- Funnel wire entrance eliminates wire strand “hang up”
Technical Specifications
Stud Size - Metric
M9
Wire Size AWG Max
10AWG
Product Range
InsulKrimp 19070
Insulator Material
PVC (Polyvinylchloride)
Stud Size - Imperial
3/8"
Conductor Area CSA
0.6mm²
Insulator Colour
Yellow
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 19070-0154
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
