Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19071-0150Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.55H3846
Product RangeInsulKrimp 19071 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $0.587 |
Price for:Each
Minimum: 1000
Multiple: 1000
$587.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19071-0150Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.55H3846
Product RangeInsulKrimp 19071 Series
Technical Datasheet
Stud Size - MetricM9
Stud Size - Imperial3/8"
Wire Size AWG Max8AWG
Conductor Area CSA-
Product RangeInsulKrimp 19071 Series
Insulator ColourRed
Insulator MaterialPVC (Polyvinylchloride)
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M9
Wire Size AWG Max
8AWG
Product Range
InsulKrimp 19071 Series
Insulator Material
PVC (Polyvinylchloride)
Stud Size - Imperial
3/8"
Conductor Area CSA
-
Insulator Colour
Red
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 19071-0150
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
