Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19071-0155Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel02AH7290
Re-Reel03AH3962RL
Cut Tape03AH3962
Product RangeInsulKrimp 19071 Series
Your Part Number
250 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.560 | $1.56 |
| Total Price | $1.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.560 |
| 10+ | $1.320 |
| 25+ | $1.250 |
| 50+ | $1.220 |
| 100+ | $1.180 |
| 250+ | $1.090 |
| 500+ | $0.971 |
| 1000+ | $0.862 |
Full Reel
| Quantity | Price |
|---|---|
| 250+ | $1.030 |
| 500+ | $0.971 |
| 1000+ | $0.862 |
| 1500+ | $0.835 |
| 2500+ | $0.808 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19071-0155Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel02AH7290
Re-Reel03AH3962RL
Cut Tape03AH3962
Product RangeInsulKrimp 19071 Series
Technical Datasheet
Stud Size - MetricM8
Stud Size - Imperial5/16"
Wire Size AWG Max8AWG
Conductor Area CSA8.36mm²
Product RangeInsulKrimp 19071 Series
Insulator ColourRed
Insulator MaterialPVC (Polyvinylchloride)
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M8
Wire Size AWG Max
8AWG
Product Range
InsulKrimp 19071 Series
Insulator Material
PVC (Polyvinylchloride)
Stud Size - Imperial
5/16"
Conductor Area CSA
8.36mm²
Insulator Colour
Red
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
