Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19071-0196Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.39AH5919
Product RangeInsulKrimp 19071
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 10+ | $1.390 |
| 25+ | $1.340 |
| 50+ | $1.290 |
| 100+ | $1.230 |
| 250+ | $1.140 |
| 500+ | $1.040 |
| 1000+ | $0.921 |
Price for:Each
Minimum: 10
Multiple: 10
$13.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19071-0196Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.39AH5919
Product RangeInsulKrimp 19071
Technical Datasheet
Stud Size - MetricM8
Stud Size - Imperial5/16"
Wire Size AWG Max6AWG
Conductor Area CSA-
Product RangeInsulKrimp 19071
Insulator ColourBlue
Insulator MaterialPVC (Polyvinylchloride)
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M8
Wire Size AWG Max
6AWG
Product Range
InsulKrimp 19071
Insulator Material
PVC (Polyvinylchloride)
Stud Size - Imperial
5/16"
Conductor Area CSA
-
Insulator Colour
Blue
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 19071-0196
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
