Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19099-0032Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.55H4423
Product RangeInsulKrimp 19099 Series
Your Part Number
869 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.397 |
| 10+ | $0.341 |
| 25+ | $0.301 |
| 50+ | $0.282 |
| 100+ | $0.262 |
| 250+ | $0.230 |
| 500+ | $0.211 |
| 1000+ | $0.192 |
Price for:Each
Minimum: 1
Multiple: 1
$0.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19099-0032Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.55H4423
Product RangeInsulKrimp 19099 Series
Technical Datasheet
Product RangeInsulKrimp 19099 Series
Wire Size (AWG)16AWG to 14AWG
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Stud Size - MetricM4
Stud Size - Imperial#8
Insulator MaterialPVC (Polyvinylchloride)
Insulator ColourBlue
Terminal MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
InsulKrimp 19099 Series
Wire Size AWG Min
16AWG
Conductor Area CSA
2.5mm²
Stud Size - Imperial
#8
Insulator Colour
Blue
SVHC
No SVHC (04-Feb-2026)
Wire Size (AWG)
16AWG to 14AWG
Wire Size AWG Max
14AWG
Stud Size - Metric
M4
Insulator Material
PVC (Polyvinylchloride)
Terminal Material
Copper
Technical Docs (2)
Alternatives for 19099-0032
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
