Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19144-0002Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel26AH0674RL
Cut Tape26AH0674
Product RangeInsulKrimp 19144 Series
Your Part Number
2,209 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.342 | $0.34 |
| Total Price | $0.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.342 |
| 10+ | $0.300 |
| 25+ | $0.287 |
| 50+ | $0.268 |
| 100+ | $0.256 |
| 500+ | $0.242 |
| 1000+ | $0.224 |
| 5000+ | $0.206 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19144-0002Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel26AH0674RL
Cut Tape26AH0674
Product RangeInsulKrimp 19144 Series
Technical Datasheet
Product RangeInsulKrimp 19144 Series
Wire Size (AWG)22AWG to 18AWG
Conductor Area CSA0.8mm²
Stud Size - MetricM2
Stud Size - Imperial#2
Insulator MaterialPVC (Polyvinylchloride)
Insulator ColourRed
Terminal MaterialCopper
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
InsulKrimp 19144 Series
Conductor Area CSA
0.8mm²
Stud Size - Imperial
#2
Insulator Colour
Red
SVHC
No SVHC (23-Jan-2024)
Wire Size (AWG)
22AWG to 18AWG
Stud Size - Metric
M2
Insulator Material
PVC (Polyvinylchloride)
Terminal Material
Copper
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
