
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.342 |
| 10+ | $0.293 |
| 25+ | $0.257 |
| 50+ | $0.249 |
| 100+ | $0.242 |
| 250+ | $0.221 |
| 500+ | $0.208 |
| 1000+ | $0.195 |
Product Information
Product Overview
The 19154-0015 is an InsulKrimp™ Butt Splice made of copper with tin plated finish for 16 to 14AWG wire. This 19154 series splice comes with PVC insulation and closed barrel. Molex offers splices for nearly every type of wiring need, from simple wire splices to splices designed for heavy-vibration applications and in harsh environments where sealed connections are required. Whether it is repairing wiring in the field, adding a wire to an existing harness or attaching two or more wires to the same point, Molex has a splice that is perfect for the job.
- For simple, easy field repair or replacement where the wires are "butted" end-to-end
- UL94V-0 Flammability rating
- 600V Maximum voltage
Applications
Defence, Military & Aerospace, Automotive, Commercial, Consumer Electronics, Lighting, Motor Drive & Control
Technical Specifications
Blue
16AWG
2mm²
No SVHC (04-Feb-2026)
InsulKrimp 19154 Series
14AWG
PVC (Polyvinylchloride)
Alternatives for 19154-0015
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
