Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19154-0047Copy
Manufacturer Standard Lead Time53 weeks
Newark Part No.01AH0474
Product RangeInsulKrimp 19154 Series
Your Part Number
636 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.890 |
| 10+ | $3.360 |
| 25+ | $3.090 |
| 50+ | $3.010 |
| 100+ | $2.900 |
| 250+ | $2.760 |
| 500+ | $2.630 |
| 1000+ | $2.520 |
Price for:Each
Minimum: 1
Multiple: 1
$3.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19154-0047Copy
Manufacturer Standard Lead Time53 weeks
Newark Part No.01AH0474
Product RangeInsulKrimp 19154 Series
Technical Datasheet
Insulator ColourBlue
Product RangeInsulKrimp 19154 Series
Wire Size AWG Min8AWG
Wire Size AWG Max6AWG
Conductor Area CSA-
Insulator MaterialPVC (Polyvinylchloride)
SVHCTo Be Advised
Technical Specifications
Insulator Colour
Blue
Wire Size AWG Min
8AWG
Conductor Area CSA
-
SVHC
To Be Advised
Product Range
InsulKrimp 19154 Series
Wire Size AWG Max
6AWG
Insulator Material
PVC (Polyvinylchloride)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
