
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 19160-0009Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 25H8131 |
| Product Range | 19160 Series |
| Also Known As | NC-2212, GTIN UPC EAN: 800753110182 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.235 |
| 25+ | $0.179 |
| 50+ | $0.173 |
| 100+ | $0.167 |
| 500+ | $0.146 |
| 1000+ | $0.124 |
| 5000+ | $0.116 |
| 10000+ | $0.108 |
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 19160-0009Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 25H8131 |
| Product Range | 19160 Series |
| Also Known As | NC-2212, GTIN UPC EAN: 800753110182 |
| Technical Datasheet | |
| Product Range | 19160 Series |
| Termination | Crimp |
| Wire Size AWG Min | 22AWG |
| Wire Size AWG Max | 12AWG |
| Conductor Area CSA | - |
| Insulator Colour | Natural |
| Insulator Material | Nylon 6.6 (Polyamide 6.6) |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 19160-0009 is a Closed-end Insulated Splice made of copper with tin plated finish for 22 to 12AWG wire. This 19160 series splice comes with nylon insulation and closed barrel. Molex offers splices for nearly every type of wiring need, from simple wire splices to splices designed for heavy-vibration applications and in harsh environments where sealed connections are required. Whether it is repairing wiring in the field, adding a wire to an existing harness or attaching two or more wires to the same point, Molex has a splice that is perfect for the job.
- Provides easy and secure crimp for two or more wires
- UL94V-2 Flammability rating
- 600V Maximum voltage
Applications
Defence, Military & Aerospace, Automotive, Commercial, Consumer Electronics, Lighting, Motor Drive & Control
Technical Specifications
| Product Range | 19160 Series |
|---|---|
| Wire Size AWG Min | 22AWG |
| Conductor Area CSA | - |
| Insulator Material | Nylon 6.6 (Polyamide 6.6) |
| Termination | Crimp |
|---|---|
| Wire Size AWG Max | 12AWG |
| Insulator Colour | Natural |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for 19160-0009
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
