Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 19160-0014Copy |
| Newark Part No. | 25M0999 |
| Product Range | 19160 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 910+ | $0.119 |
| 1820+ | $0.097 |
| 4550+ | $0.093 |
| 9100+ | $0.091 |
Price for:Each
Minimum: 910
Multiple: 910
$108.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 19160-0014Copy |
| Newark Part No. | 25M0999 |
| Product Range | 19160 Series |
| Technical Datasheet | |
| Product Range | 19160 Series |
| Termination | Crimp |
| Wire Size AWG Min | 16AWG |
| Wire Size AWG Max | 10AWG |
| Conductor Area CSA | - |
| Insulator Colour | - |
| Insulator Material | Uninsulated |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The 19160 series Splice for nearly every type of wiring need, from simple wire splices to splices designed for heavy-vibration applications and in harsh environments where sealed connections are required. Whether it is repairing wiring in the field, adding a wire to an existing harness or attaching two or more wires to the same point.
Applications
Defence, Military & Aerospace, Automotive, Consumer Electronics, Lighting, Motor Drive & Control, HVAC
Technical Specifications
| Product Range | 19160 Series |
|---|---|
| Wire Size AWG Min | 16AWG |
| Conductor Area CSA | - |
| Insulator Material | Uninsulated |
| Termination | Crimp |
|---|---|
| Wire Size AWG Max | 10AWG |
| Insulator Colour | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
