Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 19160-0024Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 55H4887 |
| Product Range | 19160 Series |
| Also Known As | NC-8, GTIN UPC EAN: 800753110298 |
| Your Part Number | |
| Technical Datasheet |
122 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.497 |
| 10+ | $0.428 |
| 25+ | $0.343 |
| 50+ | $0.337 |
| 100+ | $0.331 |
| 500+ | $0.298 |
| 1000+ | $0.272 |
| 5000+ | $0.255 |
Price for:Each
Minimum: 1
Multiple: 1
$0.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 19160-0024Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 55H4887 |
| Product Range | 19160 Series |
| Also Known As | NC-8, GTIN UPC EAN: 800753110298 |
| Technical Datasheet | |
| Product Range | 19160 Series |
| Termination | Crimp |
| Wire Size AWG Min | - |
| Wire Size AWG Max | 8AWG |
| Conductor Area CSA | - |
| Insulator Colour | Natural |
| Insulator Material | Nylon 6.6 (Polyamide 6.6) |
| SVHC | No SVHC (25-Jun-2025) |
Alternatives for 19160-0024
1 Product Found
Product Overview
The 19160 series Splice for nearly every type of wiring need, from simple wire splices to splices designed for heavy-vibration applications and in harsh environments where sealed connections are required. Whether it is repairing wiring in the field, adding a wire to an existing harness or attaching two or more wires to the same point.
Applications
Defence, Military & Aerospace, Automotive, Consumer Electronics, Lighting, Motor Drive & Control, HVAC
Technical Specifications
| Product Range | 19160 Series |
|---|---|
| Wire Size AWG Min | - |
| Conductor Area CSA | - |
| Insulator Material | Nylon 6.6 (Polyamide 6.6) |
| Termination | Crimp |
|---|---|
| Wire Size AWG Max | 8AWG |
| Insulator Colour | Natural |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
