Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 19160-0039Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 55H4891 |
| Product Range | 19160 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 4000+ | $0.052 |
Price for:Each
Minimum: 4000
Multiple: 4000
$208.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 19160-0039Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 55H4891 |
| Product Range | 19160 Series |
| Technical Datasheet | |
| Product Range | 19160 Series |
| Termination | Crimp |
| Wire Size AWG Min | 22AWG |
| Wire Size AWG Max | 14AWG |
| Conductor Area CSA | - |
| Insulator Colour | Gray |
| Insulator Material | Nylon (Polyamide) |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | 19160 Series |
|---|---|
| Wire Size AWG Min | 22AWG |
| Conductor Area CSA | - |
| Insulator Material | Nylon (Polyamide) |
| Termination | Crimp |
|---|---|
| Wire Size AWG Max | 14AWG |
| Insulator Colour | Gray |
| SVHC | No SVHC (25-Jun-2025) |
Alternatives for 19160-0039
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
