Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 19160-0040Copy |
| Newark Part No. | 32H4722 |
| Product Range | 19160 Series |
| Also Known As | TL-B, GTIN UPC EAN: 800753110441 |
| Your Part Number | |
| Technical Datasheet |
11 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.112 |
| 25+ | $0.056 |
| 50+ | $0.055 |
| 100+ | $0.054 |
| 500+ | $0.048 |
| 1000+ | $0.046 |
| 5000+ | $0.043 |
| 10000+ | $0.041 |
Price for:Each
Minimum: 1
Multiple: 1
$0.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 19160-0040Copy |
| Newark Part No. | 32H4722 |
| Product Range | 19160 Series |
| Also Known As | TL-B, GTIN UPC EAN: 800753110441 |
| Technical Datasheet | |
| Product Range | 19160 Series |
| Termination | Twist On |
| Wire Size AWG Min | 22AWG |
| Wire Size AWG Max | 14AWG |
| Conductor Area CSA | - |
| Insulator Colour | Blue |
| Insulator Material | Nylon (Polyamide) |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
Molex offers splices from simple wire splices to splices designed for heavy-vibration applications and in harsh environments where sealed connections are required. Splices are offered un-insulated or insulated for crimp termination.
- Butt splices for simple, easy field repair
- Window butt splices allow easy viewing to ensure perfect crimping
- Closed end connector provides easy and secure crimp for two or more wires
- Perma-Seal™ heat-shrinkable splice for harsh environments providing a completely sealed connection
Applications
Automotive, Consumer Electronics
Technical Specifications
| Product Range | 19160 Series |
|---|---|
| Wire Size AWG Min | 22AWG |
| Conductor Area CSA | - |
| Insulator Material | Nylon (Polyamide) |
| Termination | Twist On |
|---|---|
| Wire Size AWG Max | 14AWG |
| Insulator Colour | Blue |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (3)
Alternatives for 19160-0040
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
