Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 19160-0042Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 55H4894 |
| Product Range | 19160 Series |
| Your Part Number | |
| Technical Datasheet |
17 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.182 |
| 25+ | $0.137 |
| 50+ | $0.135 |
| 100+ | $0.132 |
| 500+ | $0.119 |
| 1000+ | $0.104 |
| 5000+ | $0.094 |
| 10000+ | $0.093 |
Price for:Each
Minimum: 1
Multiple: 1
$0.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 19160-0042Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 55H4894 |
| Product Range | 19160 Series |
| Technical Datasheet | |
| Product Range | 19160 Series |
| Termination | Twist On |
| Wire Size AWG Min | 22AWG |
| Wire Size AWG Max | 10AWG |
| Conductor Area CSA | - |
| Insulator Colour | Yellow |
| Insulator Material | Nylon (Polyamide) |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | 19160 Series |
|---|---|
| Wire Size AWG Min | 22AWG |
| Conductor Area CSA | - |
| Insulator Material | Nylon (Polyamide) |
| Termination | Twist On |
|---|---|
| Wire Size AWG Max | 10AWG |
| Insulator Colour | Yellow |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
