Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 19160-0047Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 55H4899 |
| Product Range | 19160 Series |
| Your Part Number | |
| Technical Datasheet |
627 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.428 |
| 10+ | $0.362 |
| 25+ | $0.323 |
| 50+ | $0.297 |
| 100+ | $0.284 |
| 500+ | $0.253 |
| 1000+ | $0.235 |
| 5000+ | $0.224 |
Price for:Each
Minimum: 1
Multiple: 1
$0.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 19160-0047Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 55H4899 |
| Product Range | 19160 Series |
| Technical Datasheet | |
| Product Range | 19160 Series |
| Termination | Crimp |
| Wire Size AWG Min | 14AWG |
| Wire Size AWG Max | 6AWG |
| Conductor Area CSA | - |
| Insulator Colour | Blue |
| Insulator Material | Nylon (Polyamide) |
| SVHC | No SVHC (19-Jan-2021) |
Alternatives for 19160-0047
1 Product Found
Technical Specifications
| Product Range | 19160 Series |
|---|---|
| Wire Size AWG Min | 14AWG |
| Conductor Area CSA | - |
| Insulator Material | Nylon (Polyamide) |
| Termination | Crimp |
|---|---|
| Wire Size AWG Max | 6AWG |
| Insulator Colour | Blue |
| SVHC | No SVHC (19-Jan-2021) |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
