Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19164-0045Copy
Newark Part No.25M7017
Product RangePerma-Seal 19164 Series
Also Known AsSBB-16-14T, GTIN UPC EAN: 800753113305
Your Part Number
500 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 500+ | $0.765 |
| 1000+ | $0.734 |
| 2500+ | $0.650 |
| 5000+ | $0.561 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
$382.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19164-0045Copy
Newark Part No.25M7017
Product RangePerma-Seal 19164 Series
Also Known AsSBB-16-14T, GTIN UPC EAN: 800753113305
Technical Datasheet
Insulator ColourBlue
Product RangePerma-Seal 19164 Series
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Conductor Area CSA-
Insulator MaterialNiAc
SVHCNo SVHC (27-Jun-2024)
Product Overview
The Perma-Seal 19164 series Simple Wire Splice designed for heavy-vibration applications and in harsh environments where sealed connections are required. Whether it is repairing wiring in the field, adding a wire to an existing harness or attaching two or more wires to the same point, Molex has a splice that is perfect for the job. Splices are offered un-insulated or insulated for crimp termination. Whether using solid or stranded wire, several options for splicing are offered by Molex.
Applications
Defence, Military & Aerospace, Automotive, Consumer Electronics, HVAC, Lighting, Motor Drive & Control
Technical Specifications
Insulator Colour
Blue
Wire Size AWG Min
16AWG
Conductor Area CSA
-
SVHC
No SVHC (27-Jun-2024)
Product Range
Perma-Seal 19164 Series
Wire Size AWG Max
14AWG
Insulator Material
NiAc
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
