Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19196-0068Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.57R8931
Product RangeAvikrimp 19196 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.060 |
| 10+ | $0.899 |
| 25+ | $0.817 |
| 50+ | $0.780 |
| 100+ | $0.742 |
| 250+ | $0.709 |
| 500+ | $0.602 |
| 1000+ | $0.570 |
Price for:Each
Minimum: 1
Multiple: 1
$1.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19196-0068Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.57R8931
Product RangeAvikrimp 19196 Series
Technical Datasheet
Product RangeAvikrimp 19196 Series
Wire Size (AWG)12AWG to 10AWG
Conductor Area CSA6mm²
Stud Size - MetricM5
Stud Size - Imperial#10
Insulator MaterialNylon (Polyamide)
Insulator ColourYellow
Terminal MaterialCopper
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Avikrimp 19196 Series
Conductor Area CSA
6mm²
Stud Size - Imperial
#10
Insulator Colour
Yellow
SVHC
No SVHC (25-Jun-2025)
Wire Size (AWG)
12AWG to 10AWG
Stud Size - Metric
M5
Insulator Material
Nylon (Polyamide)
Terminal Material
Copper
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
