Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19198-0047Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.01AH0494
Product RangeAvikrimp 19198 Series
Your Part Number
24 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.607 |
| 10+ | $0.532 |
| 25+ | $0.483 |
| 50+ | $0.472 |
| 100+ | $0.459 |
| 250+ | $0.447 |
| 500+ | $0.419 |
| 1000+ | $0.391 |
Price for:Each
Minimum: 1
Multiple: 1
$0.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19198-0047Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.01AH0494
Product RangeAvikrimp 19198 Series
Technical Datasheet
Product RangeAvikrimp 19198 Series
Wire Size (AWG)12AWG to 10AWG
Conductor Area CSA5mm²
Stud Size - MetricM4
Stud Size - Imperial#8
Insulator MaterialNylon (Polyamide)
Insulator ColourYellow
Terminal MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Avikrimp 19198 Series
Conductor Area CSA
5mm²
Stud Size - Imperial
#8
Insulator Colour
Yellow
SVHC
No SVHC (04-Feb-2026)
Wire Size (AWG)
12AWG to 10AWG
Stud Size - Metric
M4
Insulator Material
Nylon (Polyamide)
Terminal Material
Copper
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
