Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19202-0013Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.55H5475
Product RangeNylaKrimp 19202 Series
Also Known AsAS-N-345, GTIN UPC EAN: 800753047396
Your Part Number
3,865 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.242 |
| 10+ | $0.214 |
| 25+ | $0.189 |
| 50+ | $0.174 |
| 100+ | $0.159 |
| 250+ | $0.146 |
| 500+ | $0.141 |
| 1000+ | $0.135 |
Price for:Each
Minimum: 1
Multiple: 1
$0.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19202-0013Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.55H5475
Product RangeNylaKrimp 19202 Series
Also Known AsAS-N-345, GTIN UPC EAN: 800753047396
Technical Datasheet
Insulator ColourRed
Product RangeNylaKrimp 19202 Series
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Conductor Area CSA0.8mm²
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (04-Feb-2026)
Product Overview
Molex offers splices from simple wire splices to splices designed for heavy-vibration applications and in harsh environments where sealed connections are required. Splices are offered un-insulated or insulated for crimp termination.
- Butt splices for simple, easy field repair
- Window butt splices allow easy viewing to ensure perfect crimping
- Closed end connector provides easy and secure crimp for two or more wires
- Perma-Seal™ heat-shrinkable splice for harsh environments providing a completely sealed connection
Applications
Automotive, Consumer Electronics
Technical Specifications
Insulator Colour
Red
Wire Size AWG Min
22AWG
Conductor Area CSA
0.8mm²
SVHC
No SVHC (04-Feb-2026)
Product Range
NylaKrimp 19202 Series
Wire Size AWG Max
18AWG
Insulator Material
Nylon (Polyamide)
Technical Docs (2)
Alternatives for 19202-0013
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
