Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 19204-0017Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 01AH0500 |
| Product Range | Avikrimp 19204 Series |
| Your Part Number | |
| Technical Datasheet |
155 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.390 |
| 10+ | $1.220 |
| 25+ | $1.110 |
| 50+ | $1.040 |
| 100+ | $0.956 |
| 250+ | $0.910 |
| 500+ | $0.836 |
| 2500+ | $0.774 |
Price for:Each
Minimum: 1
Multiple: 1
$1.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 19204-0017Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 01AH0500 |
| Product Range | Avikrimp 19204 Series |
| Technical Datasheet | |
| Product Range | Avikrimp 19204 Series |
| Termination | Crimp |
| Wire Size AWG Min | 16AWG |
| Wire Size AWG Max | 14AWG |
| Conductor Area CSA | 2mm² |
| Insulator Colour | Natural |
| Insulator Material | Nylon (Polyamide) |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | Avikrimp 19204 Series |
|---|---|
| Wire Size AWG Min | 16AWG |
| Conductor Area CSA | 2mm² |
| Insulator Material | Nylon (Polyamide) |
| Termination | Crimp |
|---|---|
| Wire Size AWG Max | 14AWG |
| Insulator Colour | Natural |
| SVHC | To Be Advised |
Technical Docs (4)
Alternatives for 19204-0017
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
