Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19206-0005Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.55H5626
Product RangeInsulkrimp 19206 Series
Your Part Number
4,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.446 |
| 10+ | $0.375 |
| 25+ | $0.335 |
| 50+ | $0.328 |
| 100+ | $0.319 |
| 500+ | $0.263 |
| 1000+ | $0.249 |
| 5000+ | $0.222 |
Price for:Each
Minimum: 1
Multiple: 1
$0.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19206-0005Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.55H5626
Product RangeInsulkrimp 19206 Series
Technical Datasheet
Product RangeInsulkrimp 19206 Series
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Terminal MaterialCopper
InsulationInsulated
SVHCNo SVHC (04-Feb-2026)
Alternatives for 19206-0005
1 Product Found
Technical Specifications
Product Range
Insulkrimp 19206 Series
Wire Size AWG Max
14AWG
Terminal Material
Copper
SVHC
No SVHC (04-Feb-2026)
Wire Size AWG Min
16AWG
Conductor Area CSA
2.5mm²
Insulation
Insulated
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
