Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19221-0225Copy
Newark Part No.40P1929
Product Range19221 Series
Also Known AsBCL-8516-PL, GTIN UPC EAN: 800753062245
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.622 |
Price for:Each
Minimum: 1000
Multiple: 1000
$622.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19221-0225Copy
Newark Part No.40P1929
Product Range19221 Series
Also Known AsBCL-8516-PL, GTIN UPC EAN: 800753062245
Technical Datasheet
Product Range19221 Series
TerminationCrimp
Wire Size AWG Max8AWG
Conductor Area CSA10mm²
Terminal TypeCompression Lug
Stud Size - MetricM8
Stud Size - Imperial5/16"
InsulationNon Insulated
SVHCNo SVHC (04-Feb-2026)
Product Overview
Battery Cable Lugs offer seamless performance for connecting cables, electrical appliances and other power mechanisms in harsh-duty environments. Barrel designed lugs are ideal for heavy-duty 600V+ applications.
- Seamless barrel design
- Flared barrel entry ensures easy wire insertion
Applications
Commercial Vehicle, Industrial
Technical Specifications
Product Range
19221 Series
Wire Size AWG Max
8AWG
Terminal Type
Compression Lug
Stud Size - Imperial
5/16"
SVHC
No SVHC (04-Feb-2026)
Termination
Crimp
Conductor Area CSA
10mm²
Stud Size - Metric
M8
Insulation
Non Insulated
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
