Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19221-0240Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.58R9333
Product Range19221 Series
Also Known AsBCL-10516-PL, GTIN UPC EAN: 800753062399
Your Part Number
24 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.900 |
| 10+ | $1.720 |
| 25+ | $1.570 |
| 50+ | $1.540 |
| 100+ | $1.510 |
| 250+ | $1.390 |
| 500+ | $1.270 |
| 1000+ | $1.250 |
Price for:Each
Minimum: 1
Multiple: 1
$1.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19221-0240Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.58R9333
Product Range19221 Series
Also Known AsBCL-10516-PL, GTIN UPC EAN: 800753062399
Technical Datasheet
Product Range19221 Series
TerminationCrimp
Wire Size AWG Max0AWG
Conductor Area CSA-
Terminal TypeCompression Lug
Stud Size - MetricM8
Stud Size - Imperial5/16"
Stud Size - Imperial5/16"
InsulationNon Insulated
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 19221-0240 is a compression style Ring Tongue Terminal for 1AWG wire, 19221 series, with tin-plated copper contacts and 5/16-inch stud. Battery cable lug offers seamless performance connecting cables, electrical appliances and other power mechanisms, for harsh-duty environments. The seamless barrel designed lugs are ideal for heavy-duty 600V+ applications. Wire ranges from 8AWG to 250MCM with a variety of stud hole sizes can be crimped with industry standard tooling. The flared barrel entry accommodates easy insertion of stranded wire.
- Seamless barrel design - No special orientation in crimp tool required
- Flared barrel entry - Ensures easy wire insertion
- AWG wire size and stud size identification on barrel - Easy part identification
- Made of CDA-110 copper or tin stock - Offers 100% conductivity
Applications
Commercial, Automotive, Industrial, Power Management
Technical Specifications
Product Range
19221 Series
Wire Size AWG Max
0AWG
Terminal Type
Compression Lug
Stud Size - Imperial
5/16"
Insulation
Non Insulated
Termination
Crimp
Conductor Area CSA
-
Stud Size - Metric
M8
Stud Size - Imperial
5/16"
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
